| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-336 |
519-036-000-336
| Heilind Number: | EDA519-036-000-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. With an amperage rating of 8.5 A, it ensures efficient power transmission in various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environmental conditions. Trust in its superior quality and performance to meet your connectivity needs with precision and dependability. Elevate your PCB assembly projects with this essential component, a must-have in the lineup of professional-grade connectors.

