| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-342 |
519-036-000-342
| Heilind Number: | EDA519-036-000-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-342 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal transmission even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, trust in the quality and durability of our Rack & Panel Connector to deliver unparalleled performance. Elevate your PCB connectivity with this essential component from our extensive lineup of connectors.

