| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-352 |
519-036-000-352
| Heilind Number: | EDA519-036-000-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a durable construction with contact materials made of Copper Alloy, ensuring optimal conductivity and longevity. The gold plating over nickel further enhances its corrosion resistance, making it ideal for a wide range of applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Trust in its quality craftsmanship to streamline your electronic connections with precision and efficiency. Elevate your PCB assembly with this essential connector, a must-have for any professional setup.

