| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-355 |
519-036-000-355
| Heilind Number: | EDA519-036-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-000-355 Rack & Panel Connector, the perfect solution for seamless board-to-board connectivity in a variety of electronic applications. Engineered for optimal performance, this connector features a durable copper alloy construction with gold over nickel plating, ensuring reliable signal transmission even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers high conductivity and stability, making it ideal for mission-critical systems. Trust in the quality and precision of our Rack & Panel Connector to streamline your PCB connections with efficiency and confidence.

