| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-356 |
519-036-000-356
| Heilind Number: | EDA519-036-000-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-356 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, it features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, this connector ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for both indoor and outdoor use. Trust in this essential component for secure and efficient electronic connections in your projects.

