| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-361 |
519-036-000-361
| Heilind Number: | EDA519-036-000-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-361 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and longevity. With an amperage rating of 8.5 A, it can handle high-power applications with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding environments. Trust in its quality and precision engineering to streamline your electronic connections and enhance overall system performance. Elevate your connectivity game with the ultimate Rack & Panel Connector.

