| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-362 |
519-036-000-362
| Heilind Number: | EDA519-036-000-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-362 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal functionality in a variety of applications, this connector boasts a robust construction and reliable performance. With a maximum amperage of 8.5 A, it ensures efficient power transmission, while its copper alloy contact material and gold over nickel plating guarantee superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 519-036-000-362 for a dependable and efficient connection every time.

