| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-365 |
519-036-000-365
| Heilind Number: | EDA519-036-000-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 519-036-000-365 Rack & Panel Connector, a high-performance solution for your board-to-board PCB connectivity needs. Designed for durability and reliability, this connector is built to handle demanding applications with an amperage rating of 8.5 A. Crafted from copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance, even in harsh environments. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in the 519-036-000-365 for seamless and secure connections in your PCB assembly projects.

