519-036-000-366

Heilind Number:EDA519-036-000-366
Manufacturer:EDAC
Manufacturer Number:519-036-000-366
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 empty contact slots in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-366
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-366

Detailed Description

Introducing our 519-036-000-366 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Built for reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures efficient power transmission in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in challenging environments. Trust in the 519-036-000-366 for secure and durable connectivity in your electronic systems.