519-036-000-400

Heilind Number:EDA519-036-000-400
Manufacturer:EDAC
Manufacturer Number:519-036-000-400
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-400
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-400

Detailed Description

Introducing the 519-036-000-400 Rack & Panel Connector, a robust and reliable solution for your connectivity needs. This high-performance connector boasts an impressive amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from durable Copper Alloy, with Gold over Nickel plating for enhanced conductivity and corrosion resistance, this connector ensures optimal performance even in harsh operating environments ranging from -40 to 105 °C. Perfect for use in various industries, including aerospace, telecommunications, and industrial automation, the 519-036-000-400 is a versatile and dependable choice for seamless board-to-board PCB connections. Trust in its quality craftsmanship and superior functionality to keep your systems running smoothly. Explore our full range of connectors and accessories to find the perfect solution for your connectivity needs.