| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-401 |
519-036-000-401
| Heilind Number: | EDA519-036-000-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for optimal performance in a variety of applications, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable and efficient signal transmission. With an amperage rating of 8.5 A, it provides robust power delivery, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in both extreme cold and hot environments. Perfect for use in PCB assemblies, this connector is a versatile and essential component for your electronic systems. Upgrade your connectivity with this premium-quality Rack & Panel Connector.

