| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-402 |
519-036-000-402
| Heilind Number: | EDA519-036-000-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring efficient power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Rest assured, it is also ROHS compliant, meeting environmental standards. Elevate your electronic assemblies with this essential component.

