519-036-000-405

Heilind Number:EDA519-036-000-405
Manufacturer:EDAC
Manufacturer Number:519-036-000-405
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with no cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-405
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-405

Detailed Description

Introducing our 519-036-000-405 Rack & Panel Connector, the ultimate solution for seamless and reliable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a robust construction and features a copper alloy contact material with gold plating over nickel, ensuring superior conductivity and resistance to corrosion. With an amperage rating of 8.5 A, it can handle power-intensive tasks with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the quality and durability of this connector for all your connectivity needs.