519-036-000-410

Heilind Number:EDA519-036-000-410
Manufacturer:EDAC
Manufacturer Number:519-036-000-410
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 519-036-000-410
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA519-036-000-410

Detailed Description

Introducing our 519-036-000-410 Rack & Panel Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision from durable copper alloy, with gold plating over nickel for enhanced conductivity and corrosion resistance, this connector guarantees long-lasting quality. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in diverse environments. Trust in the 519-036-000-410 for efficient and secure connectivity in your electronic systems.