| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-412 |
519-036-000-412
| Heilind Number: | EDA519-036-000-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 519-036-000-412 Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance connector boasts a maximum amperage of 8.5 A, ensuring reliable power delivery. Crafted with precision from durable Copper Alloy, it guarantees long-lasting use. The contact plating of Gold over Nickel not only enhances conductivity but also offers superior corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Elevate your interconnect solutions with this essential component.

