| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-416 |
519-036-000-416
| Heilind Number: | EDA519-036-000-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-000-416 Rack & Panel Connector, a vital component for seamless connectivity in electronic systems. Designed for durability and high performance, this connector is capable of carrying an impressive 8.5 A of current, making it ideal for power and signal transmission. Crafted with precision from Copper Alloy, with Gold over Nickel plating, it ensures reliable conductivity and longevity, even in harsh operating environments ranging from -40 to 105 °C. This connector is a must-have in any PCB assembly, facilitating secure and efficient board-to-board connections. Trust in its quality and efficiency to keep your electronic devices running smoothly.

