| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-420 |
519-036-000-420
| Heilind Number: | EDA519-036-000-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-420 Rack & Panel Connector, a high-performance solution for seamlessly connecting and securing components in a variety of electronic applications. Engineered for reliability, this connector boasts a robust amperage rating of 8.5 A, ensuring efficient power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Perfect for use in PCB assemblies and board-to-board connections, this versatile connector offers a seamless and secure solution for your connectivity needs. Trust in its quality construction and performance to keep your systems running smoothly. Elevate your electronic projects with the 519-036-000-420 Rack & Panel Connector.

