| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-422 |
519-036-000-422
| Heilind Number: | EDA519-036-000-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-000-422 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission in any application. Crafted with precision from durable copper alloy, with gold plating over nickel for enhanced conductivity and corrosion resistance, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for mission-critical systems. Trust in its exceptional quality and versatility for your connectivity needs.

