| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-430 |
519-036-000-430
| Heilind Number: | EDA519-036-000-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in a variety of applications. Engineered for reliability, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring optimal signal transmission and durability. With an amperage rating of 8.5 A, it offers the power needed for demanding operations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its efficient board-to-board PCB connection capabilities to streamline your electronic systems. Experience the perfect blend of quality, performance, and versatility with our Rack & Panel Connector.

