| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-432 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-432 |
519-036-000-432
| Heilind Number: | EDA519-036-000-432 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-432 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-432 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for reliability in demanding environments, this connector boasts a robust construction and a sleek, space-saving design. With a high amperage rating of 8.5 A, it ensures efficient power transmission without compromising on safety. The contact material, made of durable copper alloy, guarantees optimal conductivity, while the gold over nickel plating offers superior corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its quality and performance to enhance the efficiency of your PCB connections.

