| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-440 |
519-036-000-440
| Heilind Number: | EDA519-036-000-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in critical electronic systems. Engineered for reliability, this connector boasts a robust construction with contact pins made of durable Copper Alloy and plated with Gold over Nickel for optimal conductivity and corrosion resistance. With an impressive amperage rating of 8.5 A, it ensures efficient power transmission even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its superior quality and performance for seamless and secure connectivity in your designs.

