| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-441 |
519-036-000-441
| Heilind Number: | EDA519-036-000-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-000-441, a crucial component for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel, ensuring superior conductivity and durability. With an amperage rating of 8.5 A, it delivers reliable power transmission in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for industrial and commercial environments. Trust in its performance to streamline your connectivity needs with precision and quality.

