| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-442 |
519-036-000-442
| Heilind Number: | EDA519-036-000-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-442 Rack & Panel Connector, the ultimate solution for seamless and secure board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it perfect for power-intensive applications. Crafted with precision from durable copper alloy, with gold plating over nickel contacts, it ensures reliable conductivity and longevity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding industrial and electronic systems. Trust in the quality and efficiency of our Rack & Panel Connector for all your connectivity needs.

