| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-445 |
519-036-000-445
| Heilind Number: | EDA519-036-000-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, 519-036-000-445, designed for seamless connections in a variety of electronic applications. Featuring a robust construction and rated for an amperage of 8.5 A, this connector ensures reliable power transmission. The contact material, made of durable Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance, even in harsh environments. With an operating temperature range of -40 to 105 °C, it is suitable for use in both extreme cold and hot conditions. Trust in this top-quality connector for efficient and secure board-to-board connections in your PCB assemblies.

