| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-451 |
519-036-000-451
| Heilind Number: | EDA519-036-000-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-000-451 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and a maximum amperage of 8.5 A, ensuring efficient power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Perfect for demanding industrial applications, this connector offers secure and stable board-to-board connections, making it a versatile and essential component in your electronic systems. Trust in the 519-036-000-451 for dependable performance and seamless connectivity.

