| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-452 |
519-036-000-452
| Heilind Number: | EDA519-036-000-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-452 Rack & Panel Connector, the epitome of reliability and performance in board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures stable power transmission even in demanding industrial environments. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is perfect for mission-critical applications. Trust in this connector for seamless and secure connections in your PCB assemblies. Elevate your connectivity game with our Rack & Panel Connector.

