| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-456 |
519-036-000-456
| Heilind Number: | EDA519-036-000-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding industrial environments. Engineered for reliability, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal signal transmission and corrosion resistance. With an impressive amperage rating of 8.5 A, it offers robust power delivery capabilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for mission-critical applications. Trust in the quality and performance of our Rack & Panel Connector for your connectivity needs.

