| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-460 |
519-036-000-460
| Heilind Number: | EDA519-036-000-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-460 Rack & Panel Connector, the essential link in high-performance electronic systems. Designed for seamless board-to-board connectivity, this connector ensures reliable signal transmission with its durable copper alloy contacts plated in gold over nickel. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for demanding industrial environments. With a robust amperage rating of 8.5A, it guarantees efficient power delivery. Trust in the quality and precision of this connector to optimize the performance of your PCB assemblies. Elevate your connectivity with this crucial component from our comprehensive range of products.

