| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-000-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-000-461 |
519-036-000-461
| Heilind Number: | EDA519-036-000-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-000-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 empty contact slots in a Receptacle style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-000-461 Rack & Panel Connector, a high-performing essential for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector boasts a robust copper alloy construction with gold plating over nickel contacts, ensuring optimal conductivity and longevity even in demanding industrial environments. With a generous amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliable performance under varying conditions. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is a must-have component for any electronic assembly. Trust in its superior quality and craftsmanship to keep your systems running smoothly and efficiently.

