| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-500-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-500-325 |
519-036-500-325
| Heilind Number: | EDA519-036-500-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-500-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding industrial environments. With a robust construction and reliable copper alloy contacts plated with gold over nickel, this connector ensures optimal conductivity and durability. Its wire hole contact type allows for easy and secure wire insertion, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Trust in the quality and efficiency of this connector to meet your connectivity needs with precision and reliability.

