| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-500-331 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-500-331 |
519-036-500-331
| Heilind Number: | EDA519-036-500-331 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-500-331 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-500-331. Designed for seamless board-to-board PCB connections, this connector is a crucial component for a wide range of electronic devices. With a robust amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. Crafted from durable copper alloy with gold over nickel plating, the contacts guarantee optimal conductivity and corrosion resistance. Featuring wire hole contact type, installation is swift and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial use. Trust in its quality to keep your systems running smoothly.

