| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-500-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-500-402 |
519-036-500-402
| Heilind Number: | EDA519-036-500-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-500-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-500-402 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless board-to-board PCB integration, this connector offers a maximum amperage of 8.5 A, making it suitable for various power and signal applications. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance, even in harsh environments. Its wire hole contact type allows for easy and secure wire termination. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industries, including telecommunications, aerospace, and industrial machinery. Trust in the quality and precision of our Rack & Panel Connector for seamless and dependable connectivity in your systems.

