| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-500-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-500-412 |
519-036-500-412
| Heilind Number: | EDA519-036-500-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-500-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for high-performance connectivity in a variety of applications. This essential component features durable construction with copper alloy contacts and gold plating over nickel, ensuring reliable signal transmission. With a current rating of 8.5A, it delivers robust power delivery capabilities. The wire hole contact type offers easy and secure installation, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in harsh environments. Ideal for use in PCB connectors and board-to-board connections, this connector is a must-have for any project requiring efficient and durable connectivity. Upgrade your setup with the 519-036-500-412 and experience seamless integration like never before.

