| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-500-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Hole |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-500-421 |
519-036-500-421
| Heilind Number: | EDA519-036-500-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-500-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Wire Hole type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-500-421 Rack & Panel Connector, the ideal solution for secure and efficient board-to-board PCB connections. Designed for durability and high performance, this connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. With a contact type of Wire Hole, it offers easy installation and maintenance. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector to deliver a robust and dependable connection in any environment. Upgrade your PCB assembly with the 519-036-500-421 Rack & Panel Connector.

