| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-301 |
519-036-501-301
| Heilind Number: | EDA519-036-501-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-301 Rack & Panel Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality in demanding environments, this connector boasts a robust construction and durable materials, including copper alloy contacts with gold plating for enhanced conductivity and longevity. With a high amperage rating of 8.5 A, it ensures efficient power transmission while maintaining signal integrity. The innovative taper tail design facilitates easy installation and secure connections, making it ideal for industrial applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in extreme conditions. Trust in the 519-036-501-301 for efficient and dependable connectivity in your electronic systems.

