| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-305 |
519-036-501-305
| Heilind Number: | EDA519-036-501-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with no cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-501-305 Rack & Panel Connector, a high-performance solution for seamless board-to-board connections in electronic systems. Designed for reliability and longevity, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for various power and signal applications. The unique Taper Tail contact type offers secure and efficient mating, while the wide operating temperature range of -40 to 105 °C makes it ideal for use in diverse environments. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.

