| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-306 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-306 |
519-036-501-306
| Heilind Number: | EDA519-036-501-306 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-306 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-501-306 Rack & Panel Connector, a high-performance solution for your PCB connectivity needs. Designed for seamless board-to-board connections, this connector boasts a robust construction and reliable performance. With a contact material of Copper Alloy and gold plating over Nickel, you can trust in its durability and conductivity. The Taper Tail contact type ensures a secure and stable connection, even in harsh operating environments ranging from -40 to 105 °C. Meeting industry standards for amperage with a rating of 8.5 A, this connector is perfect for applications where reliability is paramount. Upgrade your system with the 519-036-501-306 and experience peak performance in your connectivity solutions.

