| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-310 |
519-036-501-310
| Heilind Number: | EDA519-036-501-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 519-036-501-310 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it is designed to handle power-intensive applications with ease. The Taper Tail contact type guarantees secure and stable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for even the most demanding environments. Trust in the 519-036-501-310 for efficient and dependable PCB connectivity in your next project.

