| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-311 |
519-036-501-311
| Heilind Number: | EDA519-036-501-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-311 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding industrial environments. Crafted from durable copper alloy with gold plating over nickel, it guarantees superior conductivity and corrosion resistance. The innovative taper tail contact design enhances connectivity and minimizes signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring dependable performance under extreme conditions. Trust the 519-036-501-311 for efficient and durable board-to-board connections in your projects.

