| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-321 |
519-036-501-321
| Heilind Number: | EDA519-036-501-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, the perfect solution for high-performance board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power delivery in a variety of applications. Crafted from durable copper alloy with gold plating over nickel, it offers superior conductivity and corrosion resistance for long-lasting performance. The Taper Tail contact design guarantees secure and efficient connections, even in harsh operating environments ranging from -40 to 105 °C. Trust in the quality and precision of our connector to meet your demanding connectivity needs with ease.

