| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-325 |
519-036-501-325
| Heilind Number: | EDA519-036-501-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-501-325, designed for seamless board-to-board PCB connectivity in demanding environments. With an impressive 8.5 A amperage rating, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance and excellent conductivity. The innovative Taper Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector to deliver efficient and secure connections in your electronic systems. Upgrade to superior connectivity with our Rack & Panel Connector.

