| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-335 |
519-036-501-335
| Heilind Number: | EDA519-036-501-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 519-036-501-335, the perfect solution for seamless connectivity in electronic systems. Designed for durability and efficiency, this connector features a sleek Taper Tail contact type with contact material made of premium Copper Alloy plated with Gold over Nickel. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industries including aerospace, telecommunications, and industrial automation. Trust in its superior quality and performance to streamline your board-to-board PCB connections with ease.

