| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-336 |
519-036-501-336
| Heilind Number: | EDA519-036-501-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-501-336 Rack & Panel Connector, designed for reliable and efficient board-to-board PCB connections. With a high amperage rating of 8.5 A, this connector ensures robust power transmission in varied applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance for long-lasting performance. The innovative Taper Tail contact design offers secure mating and easy installation, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in rugged industrial settings. Trust in the quality and precision of our Rack & Panel Connector for seamless connectivity solutions.

