| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-342 |
519-036-501-342
| Heilind Number: | EDA519-036-501-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 519-036-501-342 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity in industrial applications. Engineered for durability and reliability, this connector boasts a robust copper alloy construction with gold plating over nickel for enhanced conductivity and corrosion resistance. Its taper tail contact design ensures secure and efficient mating, even in harsh operating environments with temperature fluctuations ranging from -40 to 105 °C. Rated for an amperage of 8.5 A, this connector is perfect for power and signal transmission in a wide range of electronic systems. Trust in the 519-036-501-342 for exceptional performance and longevity in your connectivity needs.

