| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-345 |
519-036-501-345
| Heilind Number: | EDA519-036-501-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-345 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-501-345 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and reliability in mind, this connector features a tapered tail contact type, ensuring secure and efficient power transmission. With a high amperage rating of 8.5 A, it is perfect for demanding electronic applications. The contact material, made of durable copper alloy with gold plating over nickel, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most extreme environments. Trust in the 519-036-501-345 for unparalleled performance and durability in your PCB connections.

