| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-346 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-346 |
519-036-501-346
| Heilind Number: | EDA519-036-501-346 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-346 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-501-346 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable copper alloy with gold over nickel plating, it guarantees excellent conductivity and corrosion resistance. The innovative taper tail contact design enhances signal integrity, making it ideal for high-speed data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the 519-036-501-346 for efficient and dependable connectivity in your electronic systems.

