| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-352 |
519-036-501-352
| Heilind Number: | EDA519-036-501-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your electrical connections with our Rack & Panel Connector, 519-036-501-352. Designed for seamless board-to-board PCB integration, this high-performance connector boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and contact plating of Gold over Nickel, you can trust in its durability and conductivity. The Taper Tail contact type ensures secure and efficient connections, while the operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Whether you're in the aerospace, automotive, or industrial sector, this connector is a must-have for your electronic assembly needs. Join the ranks of satisfied customers who rely on our quality products for seamless connectivity every day.

