| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-355 |
519-036-501-355
| Heilind Number: | EDA519-036-501-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 519-036-501-355 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in any application. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact design allows for easy and secure installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with precision.

