| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-365 |
519-036-501-365
| Heilind Number: | EDA519-036-501-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board connectivity in a variety of industrial applications. Engineered for durability and efficiency, this connector boasts a robust construction with tapered tail contacts made of premium Copper Alloy, ensuring optimal conductivity and longevity. The Gold over Nickel plating not only enhances contact reliability but also provides excellent corrosion resistance, making it suitable for operation in harsh environments. With an impressive amperage rating of 8.5 A and an operating temperature range spanning from -40 to 105 °C, this connector delivers reliable performance even in the most demanding conditions. Trust in this essential component for secure and efficient PCB connectivity in your projects.

