| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 519-036-501-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA519-036-501-366 |
519-036-501-366
| Heilind Number: | EDA519-036-501-366 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 519-036-501-366 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
519 Series Rack & Panel Connector with 36 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Grey PC with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 519-036-501-366 Rack & Panel Connector, the perfect solution for high-performance PCB connectivity. Designed for seamless board-to-board integration, this connector boasts a robust construction and reliable performance, making it ideal for a wide range of industrial applications. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the copper alloy contacts with gold plating guarantee excellent conductivity and corrosion resistance. The innovative Taper Tail design simplifies installation, saving valuable time and effort. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 519-036-501-366 for unparalleled quality and dependability in your connectivity needs.

